- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038WA-R47M
Bourns
SRP1038WA-R47M
Inductor - SMD - 0.47uH±20% - 34A - Shielded - 11x10x3.8mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor - SMD - 0.47uH±20% - 34A - Shielded - 11x10x3.8mm
Search Keywords: SRP1038WAR47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038WA-R47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is SRP1038WA-R47M RoHS compliant?
Yes, SRP1038WA-R47M is RoHS compliant.
What is the lead time for SRP1038WA-R47M?
The standard lead time for SRP1038WA-R47M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
159
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
159
$0.799
1,000
$0.797
2,500
$0.745
5,000
$0.725
7,500
$0.723
10,000
$0.706
15,000
$0.705
25,000 +
$0.703
Click for Quote
Log in
to unlock special pricing