- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038A-R45M
Description
+
Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
Search Keywords: SRP1038AR45M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038A-R45M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:0.45 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:29 A
-
Maximum DC Resistance:0.0015 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.6016
1,000
$0.5580
2,500
$0.5423
5,000
$0.5203
7,500
$0.5066
10,000
$0.5053
15,000
$0.4936
25,000 +
$0.4924
Click for Quote
Log in
to unlock special pricing