- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038A-R22M
Bourns
SRP1038A-R22M
The SRP1038A-R22M is an AEC-Q200 compliant, automotive-grade shielded power inductor with a high saturation current.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The SRP1038A-R22M is an AEC-Q200 compliant, automotive-grade shielded power inductor with a high saturation current.
Search Keywords: SRP1038AR22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038A-R22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:0.22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:35 A
-
Maximum DC Resistance:0.001 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRP1038A-R22M RoHS compliant?
Yes, SRP1038A-R22M is RoHS compliant.
What is the lead time for SRP1038A-R22M?
The standard lead time for SRP1038A-R22M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,796
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$0.978
1,000
$0.957
2,500
$0.926
5,000
$0.884
7,500
$0.882
10,000
$0.880
15,000
$0.878
25,000 +
$0.810
Click for Quote
Log in
to unlock special pricing