Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1038A-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.0233Ohm DCR 4040 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.0233Ohm DCR 4040 Automotive T/R
Search Keywords: SRP1038A6R8M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP1038A-6R8M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 6.8 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 8.5 A
Maximum DC Resistance: 0.0233 Ohm
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1038A-6R8M RoHS compliant?
Yes, SRP1038A-6R8M is RoHS compliant.
What is the lead time for SRP1038A-6R8M?
The standard lead time for SRP1038A-6R8M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.633
1,000
$0.602
2,500
$0.577
5,000
$0.566
7,500
$0.564
10,000
$0.562
15,000
$0.561
25,000 +
$0.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!