Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1038A-3R3M

Inductor Power - Shielded - Wirewound - 11 x 10 x 3.8mm - 3.3 µH - 100KHz - 11A - 11.8m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 11 x 10 x 3.8mm - 3.3 µH - 100KHz - 11A - 11.8m Ohm.
Search Keywords: SRP1038A3R3M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP1038A-3R3M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 3.3 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 11 A
Maximum DC Resistance: 0.0118 Ohm
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1038A-3R3M RoHS compliant?
Yes, SRP1038A-3R3M is RoHS compliant.
What is the lead time for SRP1038A-3R3M?
The standard lead time for SRP1038A-3R3M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.625
1,000
$0.567
2,500
$0.537
5,000
$0.535
7,500
$0.534
10,000
$0.533
15,000
$0.531
25,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!