Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1038A-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0033Ohm DCR 4040 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0033Ohm DCR 4040 Automotive T/R
Search Keywords: SRP1038A1R0M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1038A-1R0M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    18 A
  • Maximum DC Resistance:
    0.0033 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1038A-1R0M RoHS compliant?
Yes, SRP1038A-1R0M is RoHS compliant.
What is the lead time for SRP1038A-1R0M?
The standard lead time for SRP1038A-1R0M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.516
1,000
$0.511
2,500
$0.510
5,000
$0.509
7,500
$0.507
10,000
$0.506
15,000
$0.505
25,000 +
$0.504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!