Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1038A-150M

Inductor Power - Shielded - Wirewound - 11 x 10 x 3.8mm - 15 µH - 100KHz - 6.25A - 45m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 11 x 10 x 3.8mm - 15 µH - 100KHz - 6.25A - 45m Ohm.
Search Keywords: SRP1038A150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1038A-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    6.25 A
  • Maximum DC Resistance:
    0.045 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1038A-150M RoHS compliant?
Yes, SRP1038A-150M is RoHS compliant.
What is the lead time for SRP1038A-150M?
The standard lead time for SRP1038A-150M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,773
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.621
1,000
$0.575
2,500
$0.537
5,000
$0.535
7,500
$0.534
10,000
$0.533
15,000
$0.531
25,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!