- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN8040TA-6R8M
Bourns
SRN8040TA-6R8M
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 15Q-Factor Ferrite 5.1A 25mOhm DCR 3131 Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRN8040TA-6R8M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Inductance: | 6.8 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 5.1(Typ) A |
| Maximum DC Resistance: | 0.025(Typ) Ohm |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Semi-Shielded |