- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN8040TA-2R2Y
Description
+
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 1MHz 15Q-Factor Ferrite 7.4A 11.5mOhm DCR 3131 Automotive T/R
Search Keywords: SRN8040TA2R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN8040TA-2R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:7.4(Typ) A
-
Maximum DC Resistance:0.0115(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.3219
3,000
$0.2985
5,000
$0.2784
8,000
$0.2777
10,000
$0.2770
15,000
$0.2711
25,000
$0.2641
50,000 +
$0.2634
Click for Quote
Log in
to unlock special pricing