Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN8040TA-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 12Q-Factor Ferrite 3.6A 50mOhm DCR 3131 Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 12Q-Factor Ferrite 3.6A 50mOhm DCR 3131 Automotive T/R
Search Keywords: SRN8040TA150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN8040TA-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.6(Typ) A
  • Maximum DC Resistance:
    0.05(Typ) Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN8040TA-150M RoHS compliant?
Yes, SRN8040TA-150M is RoHS compliant.
What is the lead time for SRN8040TA-150M?
The standard lead time for SRN8040TA-150M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3241
3,000
$0.3093
5,000
$0.2898
8,000
$0.2868
10,000
$0.2861
15,000
$0.2829
25,000
$0.2822
50,000 +
$0.2815
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!