- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN8040-R50Y
Bourns
SRN8040-R50Y
Inductor Power Semi-Shielded Wirewound 500nH 30% 100KHz 13Q-Factor Ferrite 10A 7mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Semi-Shielded Wirewound 500nH 30% 100KHz 13Q-Factor Ferrite 10A 7mOhm DCR T/R
Search Keywords: SRN8040R50Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN8040-R50Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:0.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:10 A
-
Maximum DC Resistance:0.007 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN8040-R50Y RoHS compliant?
Yes, SRN8040-R50Y is RoHS compliant.
What is the lead time for SRN8040-R50Y?
The standard lead time for SRN8040-R50Y is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
3,000
can ship 11/26/26
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.4189
3,000
$0.3968
5,000
$0.3958
8,000
$0.3948
10,000
$0.3768
25,000
$0.3759
50,000 +
$0.3468
Click for Quote
Log in
to unlock special pricing