Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN8040-470M

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Search Keywords: SRN8040470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN8040-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    0.19 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN8040-470M RoHS compliant?
Yes, SRN8040-470M is RoHS compliant.
What is the lead time for SRN8040-470M?
The standard lead time for SRN8040-470M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2463
3,000
$0.2429
5,000
$0.2400
8,000
$0.2394
10,000
$0.2388
25,000
$0.2382
50,000 +
$0.2376
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!