Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN8040-1R0Y

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 7.8A 0.01Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 7.8A 0.01Ohm DCR T/R
Search Keywords: SRN80401R0Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN8040-1R0Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    7.8 A
  • Maximum DC Resistance:
    0.01 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN8040-1R0Y RoHS compliant?
Yes, SRN8040-1R0Y is RoHS compliant.
What is the lead time for SRN8040-1R0Y?
The standard lead time for SRN8040-1R0Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,999
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3172
3,000
$0.3022
5,000
$0.3014
8,000
$0.2811
10,000
$0.2804
25,000
$0.2797
50,000 +
$0.2790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!