Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045TA-4R7M

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 15Q-Factor Ferrite 4.5A 26mOhm DCR 2424 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 15Q-Factor Ferrite 4.5A 26mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA4R7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN6045TA-4R7M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 4.5 A
Maximum DC Resistance: 0.026(Typ) Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045TA-4R7M RoHS compliant?
Yes, SRN6045TA-4R7M is RoHS compliant.
What is the lead time for SRN6045TA-4R7M?
The standard lead time for SRN6045TA-4R7M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2228
3,000
$0.2127
5,000
$0.2020
8,000
$0.2015
10,000
$0.1898
25,000
$0.1883
50,000 +
$0.1878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!