- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN6045TA-3R3Y
Bourns
SRN6045TA-3R3Y
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 1MHz 15Q-Factor Ferrite 5A 21mOhm DCR 2424 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 1MHz 15Q-Factor Ferrite 5A 21mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA3R3Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN6045TA-3R3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:5 A
-
Maximum DC Resistance:0.021(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRN6045TA-3R3Y RoHS compliant?
Yes, SRN6045TA-3R3Y is RoHS compliant.
What is the lead time for SRN6045TA-3R3Y?
The standard lead time for SRN6045TA-3R3Y is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2428
3,000
$0.2273
5,000
$0.2098
8,000
$0.2093
10,000
$0.2005
25,000
$0.1990
50,000 +
$0.1985
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT