- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN6045TA-330M
Bourns
SRN6045TA-330M
Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 15Q-Factor Ferrite 1.8A 145mOhm DCR 2424 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 15Q-Factor Ferrite 1.8A 145mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN6045TA-330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:0.145(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN6045TA-330M RoHS compliant?
Yes, SRN6045TA-330M is RoHS compliant.
What is the lead time for SRN6045TA-330M?
The standard lead time for SRN6045TA-330M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2274
3,000
$0.2146
5,000
$0.2068
8,000
$0.2039
10,000
$0.2024
25,000
$0.1980
50,000 +
$0.1946
Click for Quote
Log in
to unlock special pricing