Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045TA-2R2Y

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 1MHz 15Q-Factor Ferrite 6A 15mOhm DCR 2424 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 1MHz 15Q-Factor Ferrite 6A 15mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA2R2Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045TA-2R2Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    6 A
  • Maximum DC Resistance:
    0.015(Typ) Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045TA-2R2Y RoHS compliant?
Yes, SRN6045TA-2R2Y is RoHS compliant.
What is the lead time for SRN6045TA-2R2Y?
The standard lead time for SRN6045TA-2R2Y is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2323
3,000
$0.2127
5,000
$0.2010
8,000
$0.2005
10,000
$0.1937
25,000
$0.1863
50,000 +
$0.1858
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!