Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045TA-1R5Y

Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 7A 11.7mOhm DCR 2424 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 7A 11.7mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA1R5Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045TA-1R5Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    7 A
  • Maximum DC Resistance:
    0.0117(Typ) Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045TA-1R5Y RoHS compliant?
Yes, SRN6045TA-1R5Y is RoHS compliant.
What is the lead time for SRN6045TA-1R5Y?
The standard lead time for SRN6045TA-1R5Y is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2183
3,000
$0.2147
5,000
$0.2137
8,000
$0.2132
10,000
$0.2126
25,000
$0.2121
50,000 +
$0.2116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!