Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045TA-181M

Inductor Power Semi-Shielded Wirewound 180uH 20% 1MHz 15Q-Factor Ferrite 680mA 745mOhm DCR 2424 Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 180uH 20% 1MHz 15Q-Factor Ferrite 680mA 745mOhm DCR 2424 Automotive T/R
Search Keywords: SRN6045TA181M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045TA-181M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    180 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.68 A
  • Maximum DC Resistance:
    0.745(Typ) Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045TA-181M RoHS compliant?
Yes, SRN6045TA-181M is RoHS compliant.
What is the lead time for SRN6045TA-181M?
The standard lead time for SRN6045TA-181M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2391
3,000
$0.2284
5,000
$0.2155
8,000
$0.2096
10,000
$0.2091
25,000
$0.2013
50,000 +
$0.1962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!