- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN6045HA-4R7Y
Bourns
SRN6045HA-4R7Y
Semi Shielded Power Inductor - 4.7uH±30% - 3.6A - 6x6x4.7mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Semi Shielded Power Inductor - 4.7uH±30% - 3.6A - 6x6x4.7mm
Search Keywords: SRN6045HA4R7Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN6045HA-4R7Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is SRN6045HA-4R7Y RoHS compliant?
Yes, SRN6045HA-4R7Y is RoHS compliant.
What is the lead time for SRN6045HA-4R7Y?
The standard lead time for SRN6045HA-4R7Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,249
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2375
3,000
$0.2269
5,000
$0.2141
8,000
$0.2082
10,000
$0.2077
25,000
$0.2000
50,000 +
$0.1949
Click for Quote
Log in
to unlock special pricing