- Home ›
- All Products›
- SRN6045HA-2R2Y
Bourns
SRN6045HA-2R2Y
Semi Shielded Power Inductor - 2.2uH±30% - 4.4A - 6x6x4.7mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Semi Shielded Power Inductor - 2.2uH±30% - 4.4A - 6x6x4.7mm
Search Keywords: SRN6045HA2R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN6045HA-2R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is SRN6045HA-2R2Y RoHS compliant?
Yes, SRN6045HA-2R2Y is RoHS compliant.
What is the lead time for SRN6045HA-2R2Y?
The standard lead time for SRN6045HA-2R2Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2922
3,000
$0.2536
5,000
$0.2335
8,000
$0.2318
10,000
$0.2284
25,000
$0.2278
50,000 +
$0.2273
Click for Quote
Log in
to unlock special pricing