- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN6045-6R8Y
Bourns
SRN6045-6R8Y
Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 15Q-Factor Ferrite 2.8A 47.3mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRN6045-6R8Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Inductance: | 6.8 uH |
| Type: | Power |
| Tolerance: | 30 % |
| Technology: | Wirewound |
| Maximum DC Current: | 2.8 A |
| Maximum DC Resistance: | 0.0473 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Semi-Shielded |