Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045-680M

Inductor Power - Semi-Shielded - Wirewound - 6 x 6 x 4.5mm - 68 µH - 100KHz - 900mA - 351m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Semi-Shielded - Wirewound - 6 x 6 x 4.5mm - 68 µH - 100KHz - 900mA - 351m Ohm.
Search Keywords: SRN6045680M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045-680M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.9 A
  • Maximum DC Resistance:
    0.351 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045-680M RoHS compliant?
Yes, SRN6045-680M is RoHS compliant.
What is the lead time for SRN6045-680M?
The standard lead time for SRN6045-680M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,002
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2100
3,000
$0.2059
5,000
$0.2025
8,000
$0.1996
10,000
$0.1937
25,000
$0.1932
50,000 +
$0.1927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!