Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045-3R3Y

Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 15Q-Factor Ferrite 3.2A 30.2mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 15Q-Factor Ferrite 3.2A 30.2mOhm DCR T/R
Search Keywords: SRN60453R3Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045-3R3Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.2 A
  • Maximum DC Resistance:
    0.0302 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045-3R3Y RoHS compliant?
Yes, SRN6045-3R3Y is RoHS compliant.
What is the lead time for SRN6045-3R3Y?
The standard lead time for SRN6045-3R3Y is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately You may purchase all in-stock quantity of 400
On Order:
8,000   can ship 1/11/27
Stock lot only:
400
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1861
1,000
$0.1692
3,000
$0.1659
5,000
$0.1655
8,000
$0.1651
10,000
$0.1647
25,000
$0.1642
50,000 +
$0.1638
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!