Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045-330M

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 17Q-Factor Ferrite 1.4A 0.188Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 17Q-Factor Ferrite 1.4A 0.188Ohm DCR T/R
Search Keywords: SRN6045330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045-330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    0.188 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045-330M RoHS compliant?
Yes, SRN6045-330M is RoHS compliant.
What is the lead time for SRN6045-330M?
The standard lead time for SRN6045-330M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3308
3,000
$0.2977
5,000
$0.2826
8,000
$0.2819
10,000
$0.2812
25,000
$0.2805
50,000 +
$0.2798
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!