Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045-2R2Y

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 3.5A 0.0251Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 3.5A 0.0251Ohm DCR T/R
Search Keywords: SRN60452R2Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN6045-2R2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 2.2 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 3.5 A
Maximum DC Resistance: 0.0251 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045-2R2Y RoHS compliant?
Yes, SRN6045-2R2Y is RoHS compliant.
What is the lead time for SRN6045-2R2Y?
The standard lead time for SRN6045-2R2Y is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,894
Can Ship immediately
On Order:
3,000   can ship 2/11/27
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1692
3,000
$0.1659
5,000
$0.1655
8,000
$0.1651
10,000
$0.1647
25,000
$0.1642
50,000 +
$0.1638
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!