Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045-1R3Y

Inductor Power Semi-Shielded Wirewound 1.3uH 30% 100KHz 15Q-Factor Ferrite 4A 0.017Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1.3uH 30% 100KHz 15Q-Factor Ferrite 4A 0.017Ohm DCR T/R
Search Keywords: SRN60451R3Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6045-1R3Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    1.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4 A
  • Maximum DC Resistance:
    17 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045-1R3Y RoHS compliant?
Yes, SRN6045-1R3Y is RoHS compliant.
What is the lead time for SRN6045-1R3Y?
The standard lead time for SRN6045-1R3Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,915
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1739
3,000
$0.1700
5,000
$0.1675
8,000
$0.1630
10,000
$0.1626
25,000
$0.1599
50,000
$0.1580
100,000 +
$0.1576
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!