- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN6045-1R0Y
Bourns
SRN6045-1R0Y
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 15Q-Factor Ferrite 4.2A 13.9mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 15Q-Factor Ferrite 4.2A 13.9mOhm DCR T/R
Search Keywords: SRN60451R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN6045-1R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.2 A
-
Maximum DC Resistance:0.0139 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN6045-1R0Y RoHS compliant?
Yes, SRN6045-1R0Y is RoHS compliant.
What is the lead time for SRN6045-1R0Y?
The standard lead time for SRN6045-1R0Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2229
3,000
$0.2137
5,000
$0.2025
8,000
$0.1996
10,000
$0.1937
25,000
$0.1932
50,000 +
$0.1927
Click for Quote
Log in
to unlock special pricing