Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6045-101M

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 22Q-Factor Ferrite 0.7A 0.494Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 22Q-Factor Ferrite 0.7A 0.494Ohm DCR T/R
Search Keywords: SRN6045101M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN6045-101M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 100 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 0.7 A
Maximum DC Resistance: 0.494 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6045-101M RoHS compliant?
Yes, SRN6045-101M is RoHS compliant.
What is the lead time for SRN6045-101M?
The standard lead time for SRN6045-101M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,601
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2174
3,000
$0.2068
5,000
$0.2039
8,000
$0.2034
10,000
$0.1937
25,000
$0.1932
50,000 +
$0.1927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!