Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6028-470M

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 920mA 360mOhm DCR 2424 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 920mA 360mOhm DCR 2424 T/R
Search Keywords: SRN6028470M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN6028-470M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 47 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 0.92 A
Maximum DC Resistance: 0.36 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6028-470M discontinued?
Yes, SRN6028-470M from Bourns is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRN6028-470M?
The recommended replacement for SRN6028-470M is SRN6028C-470M from Bourns, available from OnlineComponents.com.
Is SRN6028-470M RoHS compliant?
Yes, SRN6028-470M is RoHS compliant.
What is the lead time for SRN6028-470M?
The standard lead time for SRN6028-470M is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1711
3,000
$0.1686
5,000
$0.1678
8,000
$0.1669
10,000
$0.1661
25,000
$0.1653
50,000
$0.1644
100,000 +
$0.1636
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!