Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN6028-3R3M

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 12Q-Factor Ferrite 3.4A 34mOhm DCR 2424 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 12Q-Factor Ferrite 3.4A 34mOhm DCR 2424 T/R
Search Keywords: SRN60283R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6028-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.4 A
  • Maximum DC Resistance:
    0.034 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN6028-3R3M discontinued?
Yes, SRN6028-3R3M from Bourns is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRN6028-3R3M?
The recommended replacement for SRN6028-3R3M is SRN6028C-3R3M from Bourns, available from OnlineComponents.com.
Is SRN6028-3R3M RoHS compliant?
Yes, SRN6028-3R3M is RoHS compliant.
What is the lead time for SRN6028-3R3M?
The standard lead time for SRN6028-3R3M is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately You may purchase all in-stock quantity of 280
Stock lot only:
280
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1968
1,000
$0.1789
2,000 +
$0.1654
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!