Available Replacements
RECOMMENDED REPLACEMENT
SRN6028C-2R2M
SRN6028C-2R2M

Bourns

In Stock: 0

Minimum Order: 1,500

VIEW PRODUCT
Image is representational - see mfr. specs

SRN6028-2R2Y

Bourns

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 3.7A 26mOhm DCR 2424 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 3.7A 26mOhm DCR 2424 T/R
Search Keywords: SRN60282R2Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN6028-2R2Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.7 A
  • Maximum DC Resistance:
    0.026 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!