- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN5040TA-100M
Bourns
SRN5040TA-100M
Ind,4.95x4.95x3.9mm,10uH,2.2A,semi-shd
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind,4.95x4.95x3.9mm,10uH,2.2A,semi-shd
Search Keywords: SRN5040TA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN5040TA-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.2(Typ) A
-
Maximum DC Resistance:0.056(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded7102
Frequently Asked Questions
Is SRN5040TA-100M RoHS compliant?
Yes, SRN5040TA-100M is RoHS compliant.
What is the lead time for SRN5040TA-100M?
The standard lead time for SRN5040TA-100M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,500
$0.2219
3,000
$0.2119
6,000
$0.2000
7,500
$0.1945
10,500
$0.1940
25,500
$0.1868
51,000 +
$0.1821
Click for Quote
Log in
to unlock special pricing