Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN5040-8R2M

Inductor Power Semi-Shielded Wirewound 8.2uH 20% 100KHz 15Q-Factor Ferrite 2.2A 65mOhm DCR 2020 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 8.2uH 20% 100KHz 15Q-Factor Ferrite 2.2A 65mOhm DCR 2020 T/R
Search Keywords: SRN50408R2M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN5040-8R2M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    8.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.2 A
  • Maximum DC Resistance:
    0.065 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN5040-8R2M RoHS compliant?
Yes, SRN5040-8R2M is RoHS compliant.
What is the lead time for SRN5040-8R2M?
The standard lead time for SRN5040-8R2M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1543
3,000
$0.1508
5,000
$0.1486
8,000
$0.1446
10,000
$0.1443
25,000
$0.1419
50,000
$0.1402
100,000 +
$0.1399
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!