Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN5040-6R8M

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 15Q-Factor Ferrite 2.3A 59mOhm DCR 2020 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 15Q-Factor Ferrite 2.3A 59mOhm DCR 2020 T/R
Search Keywords: SRN50406R8M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN5040-6R8M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.3 A
  • Maximum DC Resistance:
    0.059 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN5040-6R8M RoHS compliant?
Yes, SRN5040-6R8M is RoHS compliant.
What is the lead time for SRN5040-6R8M?
The standard lead time for SRN5040-6R8M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,495
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2153
3,000
$0.2118
5,000
$0.2107
8,000
$0.2102
10,000
$0.2096
25,000
$0.2091
50,000
$0.2086
100,000 +
$0.2081
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!