Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN5040-4R7M

Inductor Power - Semi-Shielded - Wirewound - 5 x 5 x 4mm - 4.7 µH - 100KHz - 3.1A - 35m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Semi-Shielded - Wirewound - 5 x 5 x 4mm - 4.7 µH - 100KHz - 3.1A - 35m Ohm.
Search Keywords: SRN50404R7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN5040-4R7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.1 A
  • Maximum DC Resistance:
    0.035 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN5040-4R7M RoHS compliant?
Yes, SRN5040-4R7M is RoHS compliant.
What is the lead time for SRN5040-4R7M?
The standard lead time for SRN5040-4R7M is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
On Order:
7,000   can ship 1/18/27
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2058
3,000
$0.1971
5,000
$0.1941
8,000
$0.1932
10,000
$0.1902
25,000
$0.1897
50,000
$0.1893
100,000 +
$0.1888
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!