- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN5040-3R3M
Bourns
SRN5040-3R3M
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Ferrite 3.3A 27mOhm DCR 2020 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Ferrite 3.3A 27mOhm DCR 2020 T/R
Search Keywords: SRN50403R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN5040-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.3 A
-
Maximum DC Resistance:0.027 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRN5040-3R3M RoHS compliant?
Yes, SRN5040-3R3M is RoHS compliant.
What is the lead time for SRN5040-3R3M?
The standard lead time for SRN5040-3R3M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2418
3,000
$0.2141
5,000
$0.2054
8,000
$0.1989
10,000
$0.1984
25,000
$0.1979
50,000
$0.1974
100,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT