Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN5040-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.8A 96mOhm DCR 2020 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.8A 96mOhm DCR 2020 T/R
Search Keywords: SRN5040150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN5040-150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 15 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.8 A
Maximum DC Resistance: 0.096 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN5040-150M RoHS compliant?
Yes, SRN5040-150M is RoHS compliant.
What is the lead time for SRN5040-150M?
The standard lead time for SRN5040-150M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2160
1,000
$0.1964
3,000
$0.1814
5,000
$0.1755
8,000
$0.1746
10,000
$0.1707
25,000
$0.1678
50,000
$0.1674
100,000 +
$0.1670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!