- Home ›
- All Products›
- SRN5030HA-1R0Y
Description
+
Inductor - SMD - 1uH±30% - 7.2A - 150C - Shielded - 5x5x3mm
Search Keywords: SRN5030HA1R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN5030HA-1R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
600
$0.2333
1,200
$0.2188
3,000
$0.2090
5,400
$0.1972
7,800
$0.1918
25,200
$0.1842
50,400
$0.1795
100,200 +
$0.1790
Click for Quote
Log in
to unlock special pricing