- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN5020-330M
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SRN5020-330M
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 11Q-Factor Ferrite 900mA 516mOhm DCR 2020 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 11Q-Factor Ferrite 900mA 516mOhm DCR 2020 T/R
Search Keywords: SRN5020330M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRN5020-330M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 33 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 0.9 A |
| Maximum DC Resistance: | 0.516 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Semi-Shielded |
Frequently Asked Questions
Is SRN5020-330M discontinued?
Yes, SRN5020-330M from Bourns is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRN5020-330M?
The recommended replacement for SRN5020-330M is SRN5020TA-330M from Bourns, available from OnlineComponents.com.
Is SRN5020-330M RoHS compliant?
Yes, SRN5020-330M is RoHS compliant.
What is the lead time for SRN5020-330M?
The standard lead time for SRN5020-330M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.