Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN5020-1R0Y

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 25mOhm DCR 2020 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 25mOhm DCR 2020 T/R
Search Keywords: SRN50201R0Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN5020-1R0Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 3.6 A
Maximum DC Resistance: 25 mOhm
Operating Temperature: -25 to 120 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN5020-1R0Y discontinued?
Yes, SRN5020-1R0Y from Bourns is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRN5020-1R0Y?
The recommended replacement for SRN5020-1R0Y is SRN5020TA-1R0Y from Bourns, available from OnlineComponents.com.
Is SRN5020-1R0Y RoHS compliant?
Yes, SRN5020-1R0Y is RoHS compliant.
What is the lead time for SRN5020-1R0Y?
The standard lead time for SRN5020-1R0Y is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1997
50
$0.1977
100
$0.1958
250
$0.1798
500
$0.1718
1,000
$0.1701
2,500 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!