- Home ›
- All Products›
- SRN4030HA-100M
Description
+
Inductor - SMD - 10uH±20% - 1.8A - 150C - Shielded - 4x4x3mm
Search Keywords: SRN4030HA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4030HA-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
600
$0.2167
1,200
$0.2031
3,000
$0.1940
5,400
$0.1884
7,800
$0.1781
25,200
$0.1711
50,400
$0.1667
100,200 +
$0.1662
Click for Quote
Log in
to unlock special pricing