- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4026-151M
Description
+
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 30Q-Factor Ferrite 220mA 1.92Ohm DCR 1515 T/R
Search Keywords: SRN4026151M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4026-151M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.22 A
-
Maximum DC Resistance:1.92 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1716
6,000
$0.1667
9,000
$0.1575
12,000
$0.1571
27,000
$0.1513
51,000
$0.1474
102,000 +
$0.1471
Click for Quote
Log in
to unlock special pricing