Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4026-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 770mA 144mOhm DCR 1515 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 770mA 144mOhm DCR 1515 T/R
Search Keywords: SRN4026150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN4026-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.77 A
  • Maximum DC Resistance:
    0.144 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4026-150M RoHS compliant?
Yes, SRN4026-150M is RoHS compliant.
What is the lead time for SRN4026-150M?
The standard lead time for SRN4026-150M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,440
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1782
6,000
$0.1672
9,000
$0.1616
12,000
$0.1556
27,000
$0.1482
51,000
$0.1460
102,000 +
$0.1456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!