- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4018TA-470M
Bourns
SRN4018TA-470M
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 10Q-Factor Ferrite 600mA 550mOhm DCR 1515 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 10Q-Factor Ferrite 600mA 550mOhm DCR 1515 Automotive T/R
Search Keywords: SRN4018TA470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4018TA-470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.6(Typ) A
-
Maximum DC Resistance:0.55(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN4018TA-470M RoHS compliant?
Yes, SRN4018TA-470M is RoHS compliant.
What is the lead time for SRN4018TA-470M?
The standard lead time for SRN4018TA-470M is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,000
$0.1955
6,000
$0.1845
9,000
$0.1795
12,000
$0.1790
27,000
$0.1724
51,000
$0.1679
102,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing