Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4018TA-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 1.1A 190mOhm DCR 1515 Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 1.1A 190mOhm DCR 1515 Automotive T/R
Search Keywords: SRN4018TA150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN4018TA-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.1(Typ) A
  • Maximum DC Resistance:
    0.19(Typ) Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4018TA-150M RoHS compliant?
Yes, SRN4018TA-150M is RoHS compliant.
What is the lead time for SRN4018TA-150M?
The standard lead time for SRN4018TA-150M is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.2000
6,000
$0.1893
9,000
$0.1834
12,000
$0.1767
27,000
$0.1683
51,000
$0.1654
102,000 +
$0.1650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!