Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4018-6R8M

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.5A 118mOhm DCR 1515 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.5A 118mOhm DCR 1515 T/R
Search Keywords: SRN40186R8M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN4018-6R8M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 6.8 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.5 A
Maximum DC Resistance: 0.118 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4018-6R8M RoHS compliant?
Yes, SRN4018-6R8M is RoHS compliant.
What is the lead time for SRN4018-6R8M?
The standard lead time for SRN4018-6R8M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1707
6,000
$0.1698
9,000
$0.1679
12,000
$0.1675
27,000
$0.1671
51,000
$0.1666
102,000 +
$0.1662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!