Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4018-4R7M

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 84mOhm DCR 1515 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 84mOhm DCR 1515 T/R
Search Keywords: SRN40184R7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN4018-4R7M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.9 A
Maximum DC Resistance: 0.084 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4018-4R7M RoHS compliant?
Yes, SRN4018-4R7M is RoHS compliant.
What is the lead time for SRN4018-4R7M?
The standard lead time for SRN4018-4R7M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 12/28/26
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1791
6,000
$0.1739
9,000
$0.1644
12,000
$0.1640
27,000
$0.1579
51,000
$0.1538
102,000 +
$0.1535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!