Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4018-330M

The SRN4018-330M is a semi-shielded power inductor featuring an inductance of 33 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRN4018-330M is a semi-shielded power inductor featuring an inductance of 33 µH.
Search Keywords: SRN4018330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN4018-330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.7 A
  • Maximum DC Resistance:
    0.552 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4018-330M RoHS compliant?
Yes, SRN4018-330M is RoHS compliant.
What is the lead time for SRN4018-330M?
The standard lead time for SRN4018-330M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.2065
6,000
$0.1926
9,000
$0.1921
12,000
$0.1916
27,000
$0.1912
51,000
$0.1907
102,000 +
$0.1902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!