- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4018-1R5Y
Bourns
SRN4018-1R5Y
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 9Q-Factor Ferrite 3.1A 32mOhm DCR 1515 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 9Q-Factor Ferrite 3.1A 32mOhm DCR 1515 T/R
Search Keywords: SRN40181R5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4018-1R5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.1 A
-
Maximum DC Resistance:32 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRN4018-1R5Y RoHS compliant?
Yes, SRN4018-1R5Y is RoHS compliant.
What is the lead time for SRN4018-1R5Y?
The standard lead time for SRN4018-1R5Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1791
6,000
$0.1739
9,000
$0.1644
12,000
$0.1640
27,000
$0.1579
51,000
$0.1538
102,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing